EMVE100ARA330ME55G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 125
Unit Price: kr.3.39000
Datasheet

Direct


Nichicon
In Stock: 4.868
Unit Price: kr.3.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.37580
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.38520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43523
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.885
Unit Price: kr.2.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.792
Unit Price: kr.2.56000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.808
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.50474
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46701
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41159
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45468
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.37067
Datasheet
MVE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE100ARA330ME55G

DigiKey Part Number
565-EMVE100ARA330ME55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVE100ARA330ME55G
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable