
EEE-HA1A330WR | |
|---|---|
DigiKey Part Number | PCE4175TR-ND - Tape & Reel (TR) PCE4175CT-ND - Cut Tape (CT) PCE4175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A330WR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A330WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPA330UAR | Panasonic Industry | 1.675 | PCE4521CT-ND | kr.3.36000 | Direct |
| EEE-FN1A330R | Panasonic Industry | 18.016 | 10-EEE-FN1A330RCT-ND | kr.2.66000 | MFR Recommended |
| EEE-HA1A330AR | Panasonic Industry | 975 | 10-EEE-HA1A330ARCT-ND | kr.2.66000 | Similar |
| EEE-HA1A330R | Panasonic Industry | 2.174 | PCE4174CT-ND | kr.2.47000 | Similar |
| EEE-HB1A330AR | Panasonic Industry | 3.306 | PCE4740CT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.04100 | kr.52.05 |
| 100 | kr.0.91990 | kr.91.99 |
| 500 | kr.0.70932 | kr.354.66 |
| 1.000 | kr.0.64281 | kr.642.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57663 | kr.1,153.26 |
| 4.000 | kr.0.53139 | kr.2,125.56 |
| 6.000 | kr.0.50855 | kr.3,051.30 |
| 10.000 | kr.0.48308 | kr.4,830.80 |
| 14.000 | kr.0.46811 | kr.6,553.54 |
| 20.000 | kr.0.45365 | kr.9,073.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

