
EEE-HA1A330R | |
|---|---|
DigiKey Part Number | PCE4174TR-ND - Tape & Reel (TR) PCE4174CT-ND - Cut Tape (CT) PCE4174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A330R |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A330R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1A330AR | Panasonic Industry | 1.080 | PCE4520CT-ND | kr.3.68000 | Direct |
| EEE-FPE330UAR | Panasonic Industry | 8.474 | PCE4542CT-ND | kr.3.80000 | Direct |
| EEE-HAC330WAR | Panasonic Industry | 1.808 | PCE4699CT-ND | kr.2.85000 | Direct |
| EEE-HBE330UAR | Panasonic Industry | 1.945 | PCE4792CT-ND | kr.2.98000 | Direct |
| EEE-FN1E330R | Panasonic Industry | 9.225 | 10-EEE-FN1E330RCT-ND | kr.2.98000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.97380 | kr.97.38 |
| 500 | kr.0.75256 | kr.376.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67014 | kr.670.14 |
| 2.000 | kr.0.61302 | kr.1,226.04 |
| 3.000 | kr.0.58417 | kr.1,752.51 |
| 5.000 | kr.0.55199 | kr.2,759.95 |
| 7.000 | kr.0.53307 | kr.3,731.49 |
| 10.000 | kr.0.51478 | kr.5,147.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

