
EEE-HB1A330AR | |
|---|---|
DigiKey Part Number | PCE4740TR-ND - Tape & Reel (TR) PCE4740CT-ND - Cut Tape (CT) PCE4740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A330AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1A330R | Panasonic Industry | 2.174 | PCE4174CT-ND | kr.2.47000 | Direct |
| EEE-HC1A330R | Panasonic Industry | 1.973 | PCE3745CT-ND | kr.2.54000 | Direct |
| EEE-FK1A330AR | Panasonic Industry | 3.432 | PCE4386CT-ND | kr.3.36000 | Upgrade |
| EEE-FKE330UAR | Panasonic Industry | 1.737 | PCE4409CT-ND | kr.3.36000 | Upgrade |
| EEE-FT1V330AR | Panasonic Industry | 173 | PCE5013CT-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.25920 | kr.62.96 |
| 100 | kr.1.11460 | kr.111.46 |
| 500 | kr.0.86618 | kr.433.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.77316 | kr.773.16 |
| 2.000 | kr.0.70904 | kr.1,418.08 |
| 3.000 | kr.0.67663 | kr.2,029.89 |
| 5.000 | kr.0.64050 | kr.3,202.50 |
| 7.000 | kr.0.61926 | kr.4,334.82 |
| 10.000 | kr.0.59874 | kr.5,987.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

