URS1J331MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.33523
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.53434
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1J331MHD1TO

DigiKey Part Number
493-12027-1-ND - Cut Tape (CT)
493-12027-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
URS1J331MHD1TO
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1J331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.065 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1J331MHDNichicon0URS1J331MHD-NDkr.2.33523Parametric Equivalent
337SAK063MCORNELL DUBILIER KNOWLES01572-337SAK063M-NDkr.1.53434Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.77400kr.47.74
50kr.3.63920kr.181.96
100kr.3.28160kr.328.16
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.66420kr.1,332.10
1.000kr.2.46968kr.2,469.68
1.500kr.2.37150kr.3,557.25
2.500kr.2.26209kr.5,655.23
3.500kr.2.19775kr.7,692.12
5.000kr.2.13560kr.10,678.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000