Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMG630ELL331MJ20S | |
|---|---|
DigiKey Part Number | 565-1130-ND |
Manufacturer | |
Manufacturer Product Number | ESMG630ELL331MJ20S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG630ELL331MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ630ELL331MJ20S | Chemi-Con | 2.451 | 565-EKMQ630ELL331MJ20S-ND | kr.8.56000 | Direct |
| ECA-1JHG331 | Panasonic Industry | 31.831 | P5584-ND | kr.7.67000 | Direct |
| MAL214268331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214268331E3-ND | kr.2.56094 | Direct |
| UVR1J331MPD | Nichicon | 13.663 | 493-1126-ND | kr.4.56000 | Direct |
| 63PX330MEFC10X20 | Rubycon | 350 | 1189-1476-ND | kr.6.91000 | Upgrade |













