337SAK063M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.00000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337SAK063M

DigiKey Part Number
1572-337SAK063M-ND
Manufacturer
Manufacturer Product Number
337SAK063M
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 502mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
480 mA @ 50 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.650" (16.50mm)
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1J331MHDNichicon0URS1J331MHD-NDkr.0.31305Parametric Equivalent
URS1J331MHD1TONichicon0493-12027-1-NDkr.1.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14.400kr.1.53434kr.22,094.50
Unit Price without VAT:kr.1.53434
Unit Price with VAT:kr.1.91793