Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




URS1E471MPD | |
|---|---|
DigiKey Part Number | 493-17201-ND |
Manufacturer | |
Manufacturer Product Number | URS1E471MPD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E471MPD | Nichicon | 2.069 | 493-15304-ND | kr.4.69000 | Direct |
| UKA1E471MPD | Nichicon | 1.612 | 493-15331-ND | kr.8.69000 | Upgrade |
| UPA1E471MPD6 | Nichicon | 3.031 | UPA1E471MPD6-ND | kr.6.02000 | Upgrade |
| UKL1E471MHD | Nichicon | 0 | UKL1E471MHD-ND | kr.3.87096 | Similar |
| UFW1E471MPD1TD | Nichicon | 2.383 | 493-10998-1-ND | kr.5.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.13660 | kr.106.83 |
| 100 | kr.1.90960 | kr.190.96 |
| 500 | kr.1.51628 | kr.758.14 |
| 2.000 | kr.1.28918 | kr.2,578.36 |
| 4.000 | kr.1.20349 | kr.4,813.96 |
| 6.000 | kr.1.16025 | kr.6,961.50 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |











