MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade




UKL1E471MHD | |
|---|---|
DigiKey Part Number | UKL1E471MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E471MHD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1V471MPD | Nichicon | 7.760 | 493-1084-ND | kr.3.36000 | MFR Recommended |
| UBW1V471MHD | Nichicon | 1.956 | 493-16656-ND | kr.11.16000 | Upgrade |
| UHD1H471MHD | Nichicon | 889 | 493-14470-ND | kr.9.32000 | Upgrade |
| UHW1H471MHD6 | Nichicon | 52 | 493-6951-ND | kr.9.13000 | Upgrade |
| UKA1H471MHD | Nichicon | 895 | 493-15337-ND | kr.13.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.87096 | kr.1,935.48 |
| Unit Price without VAT: | kr.3.87096 |
|---|---|
| Unit Price with VAT: | kr.4.83870 |













