470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1E471MPD

DigiKey Part Number
493-17331-ND
Manufacturer
Manufacturer Product Number
UVK1E471MPD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1E471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
825 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E471MPD6Nichicon3.031UPA1E471MPD6-NDkr.6.02000Direct
UHV1E471MPDNichicon2.069493-15304-NDkr.4.69000Upgrade
UKA1E471MPDNichicon1.620493-15331-NDkr.8.69000Upgrade
UFW1E471MPD1TDNichicon2.383493-10998-1-NDkr.5.90000Parametric Equivalent
UKW1E471MPD1TDNichicon900493-10748-1-NDkr.7.23000Parametric Equivalent
In-Stock: 1.286
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.81960kr.90.98
100kr.1.62050kr.162.05
500kr.1.27866kr.639.33
2.000kr.1.08075kr.2,161.50
4.000kr.1.00608kr.4,024.32
6.000kr.0.96840kr.5,810.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250