



UFW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-10998-1-ND - Cut Tape (CT) 493-10998-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E471MPD1TD | Nichicon | 512 | 493-4654-1-ND | kr.8.69000 | Direct |
| UHV1E471MPD1TD | Nichicon | 2.975 | 493-17402-1-ND | kr.4.69000 | Upgrade |
| UPA1E471MPD6TD | Nichicon | 5.945 | 493-4907-1-ND | kr.5.01000 | Upgrade |
| UKW1E471MPD1TD | Nichicon | 900 | 493-10748-1-ND | kr.7.23000 | Parametric Equivalent |
| URS1E471MPD | Nichicon | 0 | 493-17201-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.74100 | kr.37.41 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.53600 | kr.253.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.03730 | kr.1,018.65 |
| 1.000 | kr.1.88013 | kr.1,880.13 |
| 1.500 | kr.1.80081 | kr.2,701.22 |
| 2.500 | kr.1.71233 | kr.4,280.82 |
| 3.500 | kr.1.66032 | kr.5,811.12 |
| 5.000 | kr.1.61007 | kr.8,050.35 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

