UPS2E101MRD6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 342
Unit Price: kr.20.25000
Datasheet

Similar


Nichicon
In Stock: 569
Unit Price: kr.22.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.45000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.16.26000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.23.03000
Datasheet

Similar


Nichicon
In Stock: 68
Unit Price: kr.17.61000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 20
Unit Price: kr.14.77000
Datasheet

Similar


Nichicon
In Stock: 169
Unit Price: kr.15.16000
Datasheet

Similar


Chemi-Con
In Stock: 1.822
Unit Price: kr.14.71000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.26886
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.96715
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6.165
Unit Price: kr.23.61000
Datasheet
PS Series 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS Series 20mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2E101MRD6

DigiKey Part Number
493-5666-ND
Manufacturer
Manufacturer Product Number
UPS2E101MRD6
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E101MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes