



UCS2E101MND9 | |
|---|---|
DigiKey Part Number | 493-4432-ND |
Manufacturer | |
Manufacturer Product Number | UCS2E101MND9 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E101MND9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.95000 | kr.21.95 |
| 10 | kr.14.79000 | kr.147.90 |
| 50 | kr.11.81440 | kr.590.72 |
| 100 | kr.10.87740 | kr.1,087.74 |
| Unit Price without VAT: | kr.21.95000 |
|---|---|
| Unit Price with VAT: | kr.27.43750 |

