100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG251ELL101MLN3S

DigiKey Part Number
565-1397-ND
Manufacturer
Manufacturer Product Number
EKMG251ELL101MLN3S
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
365 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
547.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHE401ELL101MLN3SChemi-Con961565-EKHE401ELL101MLN3S-NDkr.27.64000MFR Recommended
EKXJ351ELL101MLN3SChemi-Con0565-3509-NDkr.25.93000Upgrade
MAL214261013E3Vishay Beyschlag/Draloric/BC Components0MAL214261013E3-NDkr.9.94350Direct
420QXW100MEFR16X31.5Rubycon0420QXW100MEFR16X31.5-NDkr.10.80590Upgrade
UCY2V101MHDNichicon0493-5471-NDkr.25.68000Upgrade
In-Stock: 1.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.55400kr.95.54
50kr.7.50020kr.375.01
100kr.6.85230kr.685.23
500kr.5.73782kr.2,868.91
1.000kr.5.38716kr.5,387.16
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500