PW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PW Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2E101MRD6

DigiKey Part Number
493-2027-ND
Manufacturer
Manufacturer Product Number
UPW2E101MRD6
Description
CAP ALUM 100UF 20% 250V RADIAL
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2E101MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.13.48500kr.134.85
50kr.10.73400kr.536.70
200kr.9.14465kr.1,828.93
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500