UPS2D221MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: kr.16.41000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.31413
Datasheet

Similar


Nichicon
In Stock: 6.898
Unit Price: kr.19.74000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.06000
Datasheet

Similar


Nichicon
In Stock: 191
Unit Price: kr.19.17000
Datasheet

Similar


Nichicon
In Stock: 294
Unit Price: kr.20.13000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.48800
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: kr.41.73000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2D221MHD

DigiKey Part Number
493-11158-ND
Manufacturer
Manufacturer Product Number
UPS2D221MHD
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D221MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
515 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
824 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2D221MHDNichicon0493-14936-NDkr.16.41000MFR Recommended
UAS2D221MHDNichicon0493-7020-NDkr.10.31413Similar
UCY2D221MHDNichicon6.898493-5454-NDkr.19.74000Similar
UCY2D221MHD3Nichicon0493-7064-NDkr.20.06000Similar
UVY2D221MHDNichicon191493-12490-NDkr.19.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes