



UVZ2D221MHD | |
|---|---|
DigiKey Part Number | 493-1407-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D221MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 575 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.31400 | kr.133.14 |
| 50 | kr.10.57760 | kr.528.88 |
| 100 | kr.9.71480 | kr.971.48 |
| 500 | kr.8.23250 | kr.4,116.25 |
| 1.000 | kr.7.76612 | kr.7,766.12 |
| 2.500 | kr.7.26873 | kr.18,171.83 |
| 5.000 | kr.6.96597 | kr.34,829.85 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

