UCY2D221MHD3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 309
Unit Price: kr.20.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.05950
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 6.876
Unit Price: kr.19.53000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: kr.18.96000
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: kr.19.91000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.20.99000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.15.31886
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D221MHD3

DigiKey Part Number
493-7064-ND
Manufacturer
Manufacturer Product Number
UCY2D221MHD3
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D221MHD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.185 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.84000kr.19.84
10kr.13.27000kr.132.70
50kr.10.54080kr.527.04
100kr.9.68120kr.968.12
500kr.8.20282kr.4,101.41
1.000kr.7.73772kr.7,737.72
2.500kr.7.24168kr.18,104.20
5.000kr.6.93975kr.34,698.75
Manufacturers Standard Package
Unit Price without VAT:kr.19.84000
Unit Price with VAT:kr.24.80000