
SEK221M200ST | |
|---|---|
DigiKey Part Number | 338-2341-ND |
Manufacturer | |
Manufacturer Product Number | SEK221M200ST |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 900mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.28.80300 | kr.288.03 |
| 50 | kr.23.65460 | kr.1,182.73 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |

