Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




UCS2D221MHD | |
|---|---|
DigiKey Part Number | 493-14936-ND |
Manufacturer | |
Manufacturer Product Number | UCS2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.183 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.365 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D221MHD3 | Nichicon | 0 | 493-7064-ND | kr.20.06000 | Direct |
| UCS2D221MHD1TN | Nichicon | 1.457 | 493-13282-1-ND | kr.16.35000 | Parametric Equivalent |
| UCY2D221MHD3TN | Nichicon | 0 | 493-4804-1-ND | kr.20.26000 | Parametric Equivalent |
| EKXJ201ELL221MM25S | Chemi-Con | 1.707 | 565-EKXJ201ELL221MM25S-ND | kr.22.50000 | Upgrade |
| EKXJ221ELL221MM25S | Chemi-Con | 501 | 565-EKXJ221ELL221MM25S-ND | kr.23.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.41000 | kr.16.41 |
| 10 | kr.10.86500 | kr.108.65 |
| 50 | kr.8.55740 | kr.427.87 |
| 100 | kr.7.82920 | kr.782.92 |
| 500 | kr.6.57756 | kr.3,288.78 |
| 1.000 | kr.6.18360 | kr.6,183.60 |
| 2.500 | kr.5.76349 | kr.14,408.73 |
| 5.000 | kr.5.50769 | kr.27,538.45 |
| Unit Price without VAT: | kr.16.41000 |
|---|---|
| Unit Price with VAT: | kr.20.51250 |




