180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1H181MPD

DigiKey Part Number
493-17101-ND
Manufacturer
Manufacturer Product Number
UPM1H181MPD
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H181MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
945 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H181MPDNichicon501493-17037-NDkr.4.63000Similar
UPW1H181MPDNichicon4493-1903-NDkr.4.18000Similar
UPW1H181MPD6Nichicon1.734493-1904-NDkr.4.44000Similar
UPM1H181MPD1TDNichicon880493-7397-1-NDkr.5.07000Parametric Equivalent
UPW1J181MPDNichicon609493-1941-NDkr.6.21000Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20200kr.32.02
50kr.2.40420kr.120.21
100kr.2.15240kr.215.24
500kr.1.71764kr.858.82
1.400kr.1.52255kr.2,131.57
2.800kr.1.41835kr.3,971.38
5.600kr.1.33179kr.7,458.02
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750