



UPW1H181MPD | |
|---|---|
DigiKey Part Number | 493-1903-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H181MPD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H181MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H181MPD | Nichicon | 501 | 493-17037-ND | kr.4.63000 | Similar |
| UPM1H181MPD | Nichicon | 65 | 493-17101-ND | kr.5.07000 | Similar |
| UPW1H181MPD6 | Nichicon | 1.734 | 493-1904-ND | kr.4.44000 | Similar |
| EEU-FC1H181L | Panasonic Industry | 0 | P10324-ND | kr.5.45000 | Direct |
| EEU-FC1H181B | Panasonic Industry | 253 | 10-EEU-FC1H181BCT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.60600 | kr.26.06 |
| 50 | kr.1.94260 | kr.97.13 |
| 100 | kr.1.73270 | kr.173.27 |
| 500 | kr.1.37070 | kr.685.35 |
| 2.000 | kr.1.16143 | kr.2,322.86 |
| 4.000 | kr.1.08243 | kr.4,329.72 |
| 6.000 | kr.1.04257 | kr.6,255.42 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

