180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1H181MPD1TD

DigiKey Part Number
493-7397-1-ND - Cut Tape (CT)
493-7397-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H181MPD1TD
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H181MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
945 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
85 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H181MPD1TDNichicon1.654493-5049-1-NDkr.5.07000Direct
UPM1H181MPDNichicon65493-17101-NDkr.5.07000Parametric Equivalent
UPW1J181MPDNichicon609493-1941-NDkr.6.21000Parametric Equivalent
UPW1J181MPD1ALNichicon0UPW1J181MPD1AL-NDkr.1.69818Parametric Equivalent
860080775017Würth Elektronik382732-9137-1-NDkr.4.37000Upgrade
In-Stock: 880
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.20200kr.32.02
50kr.2.40420kr.120.21
100kr.2.15240kr.215.24
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.71764kr.858.82
1.000kr.1.58050kr.1,580.50
1.500kr.1.51129kr.2,266.93
2.500kr.1.43408kr.3,585.20
3.500kr.1.38871kr.4,860.49
5.000kr.1.34487kr.6,724.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750