



UPW1H181MPD6 | |
|---|---|
DigiKey Part Number | 493-1904-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H181MPD6 |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H181MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H181MPD | Nichicon | 501 | 493-17037-ND | kr.4.63000 | Similar |
| UPM1H181MPD | Nichicon | 65 | 493-17101-ND | kr.5.07000 | Similar |
| UPW1H181MPD | Nichicon | 4 | 493-1903-ND | kr.4.18000 | Similar |
| ELXZ500ELL181MJ16S | Chemi-Con | 3.375 | 565-ELXZ500ELL181MJ16S-ND | kr.6.09000 | Direct |
| EEU-FC1H181B | Panasonic Industry | 253 | 10-EEU-FC1H181BCT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.76400 | kr.27.64 |
| 50 | kr.2.06440 | kr.103.22 |
| 100 | kr.1.84370 | kr.184.37 |
| 500 | kr.1.46200 | kr.731.00 |
| 1.800 | kr.1.25549 | kr.2,259.88 |
| 3.600 | kr.1.16991 | kr.4,211.68 |
| 5.400 | kr.1.12672 | kr.6,084.29 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

