UPJ1A101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2.284
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.398
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.700
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.737
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.477
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 37.632
Unit Price: kr.2.16000
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.972
Unit Price: kr.1.01000
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.022
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.995
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.786
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.31728
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.31728
Datasheet

Parametric Equivalent


Surge
In Stock: 970
Unit Price: kr.1.65000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A101MED1TD

DigiKey Part Number
493-11407-1-ND - Cut Tape (CT)
493-11407-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A101MED1TD
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A101MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Obsolete
Impedance
840 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1C101MED1TANichicon2.284493-15704-1-NDkr.2.28000Upgrade
UPJ1A101MEDNichicon1.398493-17007-NDkr.2.09000Parametric Equivalent
UPJ1C101MEDNichicon4.700493-15610-NDkr.2.41000Parametric Equivalent
UPJ1C101MED1TDNichicon8.737493-5010-1-NDkr.2.41000Parametric Equivalent
UPS1C101MEDNichicon6.477493-15821-NDkr.2.09000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes