
EJ1C101MP26311RU | |
|---|---|
DigiKey Part Number | 4191-EJ1C101MP26311RUCT-ND - Cut Tape (CT) 4191-EJ1C101MP26311RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C101MP26311RU |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 265 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1E101MP26311U | Chinsan (Elite) | 1.827 | 4191-EJ1E101MP26311UCT-ND | kr.1.46000 | Parametric Equivalent |
| EY1C101MP26311U | Chinsan (Elite) | 662 | 4191-EY1C101MP26311UCT-ND | kr.1.01000 | Parametric Equivalent |
| 860160473011 | Würth Elektronik | 2.022 | 732-9511-1-ND | kr.1.65000 | Parametric Equivalent |
| RXW101M1CBK-0611S | Surge | 970 | 4403-RXW101M1CBK-0611S-ND | kr.1.65000 | Parametric Equivalent |
| RXW101M1EBK-0611S | Surge | 940 | 4403-RXW101M1EBK-0611S-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48120 | kr.48.12 |
| 500 | kr.0.36226 | kr.181.13 |
| 1.000 | kr.0.32454 | kr.324.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29304 | kr.586.08 |
| 4.000 | kr.0.26682 | kr.1,067.28 |
| 6.000 | kr.0.25358 | kr.1,521.48 |
| 10.000 | kr.0.23880 | kr.2,388.00 |
| 14.000 | kr.0.23012 | kr.3,221.68 |
| 20.000 | kr.0.22172 | kr.4,434.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

