100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C101MED

DigiKey Part Number
493-15821-ND
Manufacturer
Manufacturer Product Number
UPS1C101MED
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C101MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C101MEDNichicon4.700493-15610-NDkr.2.41000Parametric Equivalent
UPJ1C101MED1TDNichicon8.737493-5010-1-NDkr.2.41000Parametric Equivalent
UPS1C101MED1TDNichicon37.632493-5356-1-NDkr.2.16000Parametric Equivalent
EEU-FC1C101Panasonic Industry2.606P11198-NDkr.2.92000Similar
EEU-FC1C101BPanasonic Industry85610-EEU-FC1C101BCT-NDkr.2.98000Similar
In-Stock: 6.477
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.29300kr.12.93
50kr.0.94460kr.47.23
100kr.0.83310kr.83.31
500kr.0.63970kr.319.85
1.000kr.0.57865kr.578.65
4.000kr.0.48553kr.1,942.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250