100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW101M1CBK-0611S

DigiKey Part Number
4403-RXW101M1CBK-0611S-ND
Manufacturer
Manufacturer Product Number
RXW101M1CBK-0611S
Description
CAP ALUM 100UF 20% 16V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
290 mA @ 100 kHz
Packaging
Bulk
Impedance
250 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXW101M1EBK-0611SSurge9404403-RXW101M1EBK-0611S-NDkr.0.22000Parametric Equivalent
860160473011Würth Elektronik2.022732-9511-1-NDkr.0.22000Parametric Equivalent
EY1C101MP26311UChinsan (Elite)6624191-EY1C101MP26311UCT-NDkr.0.14000Parametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
50kr.0.68860kr.34.43
100kr.0.60740kr.60.74
500kr.0.47106kr.235.53
1.000kr.0.42909kr.429.09
3.000kr.0.37729kr.1,131.87
5.000kr.0.35817kr.1,790.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250