UPA1A222MHD3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 451
Unit Price: kr.9.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.38749
Datasheet

Parametric Equivalent


Nichicon
In Stock: 74
Unit Price: kr.10.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.065
Unit Price: kr.7.37000
Datasheet

Upgrade


TDK
In Stock: 2.651
Unit Price: kr.8.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 670
Unit Price: kr.13.01000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.79145
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.02079
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 990
Unit Price: kr.18.97000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 14.322
Unit Price: kr.6.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 46
Unit Price: kr.7.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 170
Unit Price: kr.8.72000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 91
Unit Price: kr.9.74000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1A222MHD3

DigiKey Part Number
UPA1A222MHD3-ND
Manufacturer
Manufacturer Product Number
UPA1A222MHD3
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A222MHD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.607 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1A222MHD3TONichicon451493-12386-1-NDkr.9.55000Parametric Equivalent
UPA1C222MHDNichicon0UPA1C222MHD-NDkr.3.38749Parametric Equivalent
UPA1C222MHD1TONichicon74493-4884-1-NDkr.10.13000Parametric Equivalent
UPW1A222MHD1TONichicon5.065493-12022-1-NDkr.7.37000Parametric Equivalent
B41888D3228M000TDK2.651495-B41888D3228M000-NDkr.8.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.94206kr.2,942.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.94206
Unit Price with VAT:kr.3.67758