2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 143.2mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228KXM010M

DigiKey Part Number
228KXM010M-ND
Manufacturer
Manufacturer Product Number
228KXM010M
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 143.2mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.613 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Part Status
Active
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
143.2mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888D3228M000TDK2.651495-B41888D3228M000-NDkr.8.33000Upgrade
ELXZ100ELL222MK20SChemi-Con670565-1910-NDkr.13.01000Upgrade
MAL215064222E3Vishay Beyschlag/Draloric/BC Components990MAL215064222E3-NDkr.18.97000Upgrade
UPA1A222MHD3TONichicon451493-12386-1-NDkr.9.55000Parametric Equivalent
UPA1C222MHD1TONichicon74493-4884-1-NDkr.10.13000Parametric Equivalent
In-Stock: 14.322
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.27500kr.42.75
50kr.3.33320kr.166.66
200kr.2.80275kr.560.55
600kr.2.50770kr.1,504.62
1.000kr.2.39862kr.2,398.62
2.600kr.2.23216kr.5,803.62
5.000kr.2.14140kr.10,707.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750