MAL215054222E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.26197
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 990
Unit Price: kr.18.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.651
Unit Price: kr.8.33000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 670
Unit Price: kr.13.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.66784
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.654
Unit Price: kr.7.37000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215054222E3

DigiKey Part Number
MAL215054222E3-ND
Manufacturer
Manufacturer Product Number
MAL215054222E3
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
949 mA @ 100 Hz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215034222E3Vishay Beyschlag/Draloric/BC Components0MAL215034222E3-NDkr.7.26197Parametric Equivalent
MAL215064222E3Vishay Beyschlag/Draloric/BC Components990MAL215064222E3-NDkr.18.97000Parametric Equivalent
B41888D3228M000TDK2.651495-B41888D3228M000-NDkr.8.33000Parametric Equivalent
ELXZ100ELL222MK20SChemi-Con670565-1910-NDkr.13.01000Parametric Equivalent
ELXZ100ETE222MK20SChemi-Con0ELXZ100ETE222MK20S-NDkr.2.66784Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.7.02079kr.10,531.18
Unit Price without VAT:kr.7.02079
Unit Price with VAT:kr.8.77599