2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
LXZ Series 20H, 12.5D

ELXZ100ELL222MK20S

DigiKey Part Number
565-1910-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL222MK20S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ100ELL222MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY100ELL222MK25SChemi-Con903565-1759-NDkr.13.72000Similar
EEU-FC1A222Panasonic Industry2.417P10230-NDkr.9.04000Direct
MAL215064222E3Vishay Beyschlag/Draloric/BC Components990MAL215064222E3-NDkr.18.97000Direct
B41888D3228M000TDK2.651495-B41888D3228M000-NDkr.8.33000Upgrade
EEU-FC1A222BPanasonic Industry38810-EEU-FC1A222BCT-NDkr.9.23000Similar
In-Stock: 670
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.01000kr.13.01
10kr.8.52500kr.85.25
50kr.6.64980kr.332.49
100kr.6.05750kr.605.75
500kr.5.03838kr.2,519.19
1.000kr.4.71763kr.4,717.63
3.000kr.4.31677kr.12,950.31
5.000kr.4.16699kr.20,834.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.01000
Unit Price with VAT:kr.16.26250