2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A222MHD1TO

DigiKey Part Number
493-12022-1-ND - Cut Tape (CT)
493-12022-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A222MHD1TO
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.407 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.655 A @ 10 kHz
Part Status
Not For New Designs
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160278038Würth Elektronik170732-9443-1-NDkr.8.72000Parametric Equivalent
860160378038Würth Elektronik91732-9491-1-NDkr.9.74000Parametric Equivalent
In-Stock: 5.065
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.37000kr.7.37
10kr.4.70500kr.47.05
50kr.3.58440kr.179.22
100kr.3.23000kr.323.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.61952kr.1,309.76
1.000kr.2.42715kr.2,427.15
1.500kr.2.33003kr.3,495.04
2.500kr.2.22181kr.5,554.53
3.500kr.2.15819kr.7,553.66
5.000kr.2.09674kr.10,483.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.37000
Unit Price with VAT:kr.9.21250