MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct




UKL1H221MHD | |
|---|---|
DigiKey Part Number | UKL1H221MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H221MHD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J221MPD | Nichicon | 4.275 | 493-1125-ND | kr.4.12000 | MFR Recommended |
| UBT1J221MHD8 | Nichicon | 2.924 | UBT1J221MHD8-ND | kr.10.02000 | Upgrade |
| UBW1J221MHD | Nichicon | 550 | 493-16647-ND | kr.10.33000 | Upgrade |
| UKL1J221KHD | Nichicon | 848 | 493-15395-ND | kr.9.70000 | Upgrade |
| UKL1J221MHD | Nichicon | 970 | UKL1J221MHD-ND | kr.9.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71472 | kr.2,714.72 |
| Unit Price without VAT: | kr.2.71472 |
|---|---|
| Unit Price with VAT: | kr.3.39340 |













