



UVK1H221MPD | |
|---|---|
DigiKey Part Number | 493-17333-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H221MPD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 645 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H221MPD1TD | Nichicon | 3.324 | 493-11007-1-ND | kr.6.15000 | Parametric Equivalent |
| UKW1H221MPD1TD | Nichicon | 1.380 | 493-10749-1-ND | kr.7.23000 | Parametric Equivalent |
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | kr.5.07000 | Parametric Equivalent |
| UVK1H221MPD1TD | Nichicon | 1.137 | 493-12573-1-ND | kr.6.02000 | Parametric Equivalent |
| UVR1H221MPD | Nichicon | 1.856 | 493-1108-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.91720 | kr.95.86 |
| 100 | kr.1.70930 | kr.170.93 |
| 500 | kr.1.35130 | kr.675.65 |
| 2.000 | kr.1.14434 | kr.2,288.68 |
| 4.000 | kr.1.06625 | kr.4,265.00 |
| 6.000 | kr.1.02685 | kr.6,161.10 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

