



UVK2A221MHD | |
|---|---|
DigiKey Part Number | 493-6067-ND |
Manufacturer | |
Manufacturer Product Number | UVK2A221MHD |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.57500 | kr.65.75 |
| 50 | kr.5.07700 | kr.253.85 |
| 100 | kr.4.60410 | kr.460.41 |
| 500 | kr.3.78954 | kr.1,894.77 |
| 1.000 | kr.3.53309 | kr.3,533.09 |
| 2.500 | kr.3.25944 | kr.8,148.60 |
| 5.000 | kr.3.09274 | kr.15,463.70 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

