470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKA1H471MHD

DigiKey Part Number
493-15337-ND
Manufacturer
Manufacturer Product Number
UKA1H471MHD
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKA1H471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
795 mA @ 10 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
477KXM050MCORNELL DUBILIER KNOWLES2.6561572-1153-NDkr.8.12000Upgrade
63PX470MEFC12.5X20Rubycon1.9951189-1478-NDkr.7.67000Upgrade
63PX470MEFCCC12.5X20Rubycon9961189-63PX470MEFCCC12.5X20-NDkr.9.07000Upgrade
B41858C6477M000TDK2.786495-6038-NDkr.8.88000Upgrade
B41888C6477M000TDK2.224495-6041-NDkr.9.13000Upgrade
In-Stock: 895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.38000kr.13.38
10kr.8.76800kr.87.68
50kr.6.84980kr.342.49
100kr.6.24360kr.624.36
500kr.5.20158kr.2,600.79
1.000kr.4.87362kr.4,873.62
2.500kr.4.52372kr.11,309.30
5.000kr.4.31065kr.21,553.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.38000
Unit Price with VAT:kr.16.72500