Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




| UKL1A152MHD1TO | |
|---|---|
| DigiKey Part Number | 493-10558-1-ND - Cut Tape (CT) 493-10558-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UKL1A152MHD1TO | 
| Description | CAP ALUM 1500UF 20% 10V RADIAL | 
| Customer Reference | |
| Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UKL1A152MHD1TO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.173 A @ 10 kHz | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.063" (27.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 | 
| 10 | kr.5.05600 | kr.50.56 | 
| 50 | kr.3.87580 | kr.193.79 | 
| 100 | kr.3.50270 | kr.350.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.86042 | kr.1,430.21 | 
| Unit Price without VAT: | kr.7.87000 | 
|---|---|
| Unit Price with VAT: | kr.9.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark