



UKL1A152KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1A152KHD1TOCT-ND - Cut Tape (CT) UKL1A152KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A152KHD1TO |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A152KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.173 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.45300 | kr.54.53 |
| 50 | kr.4.19200 | kr.209.60 |
| 100 | kr.3.79390 | kr.379.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10810 | kr.1,554.05 |
| 1.000 | kr.2.89203 | kr.2,892.03 |
| 1.500 | kr.2.78306 | kr.4,174.59 |
| 2.500 | kr.2.66156 | kr.6,653.90 |
| 3.500 | kr.2.59015 | kr.9,065.52 |
| 5.000 | kr.2.52115 | kr.12,605.75 |
| 12.500 | kr.2.37144 | kr.29,643.00 |
| 25.000 | kr.2.29600 | kr.57,400.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |

