



UPJ1C152MHD1TO | |
|---|---|
DigiKey Part Number | 493-5015-1-ND - Cut Tape (CT) 493-5015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C152MHD1TO |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C152MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.49 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 10 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.81900 | kr.48.19 |
| 50 | kr.3.68000 | kr.184.00 |
| 100 | kr.3.32030 | kr.332.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.70028 | kr.1,350.14 |
| 1.000 | kr.2.50483 | kr.2,504.83 |
| 1.500 | kr.2.40619 | kr.3,609.28 |
| 2.500 | kr.2.29624 | kr.5,740.60 |
| 3.500 | kr.2.23163 | kr.7,810.70 |
| 5.000 | kr.2.16919 | kr.10,845.95 |
| 6.000 | kr.2.13952 | kr.12,837.12 |
| 12.000 | kr.2.03905 | kr.24,468.60 |
| 12.500 | kr.2.03369 | kr.25,421.12 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

