UHW1E222MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4.090
Unit Price: kr.16.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.89245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 578
Unit Price: kr.14.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: kr.11.79000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.767
Unit Price: kr.15.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.432
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 486
Unit Price: kr.19.08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 376
Unit Price: kr.23.39000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 279
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.49395
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1E222MHD6TN

DigiKey Part Number
493-UHW1E222MHD6TNCT-ND - Cut Tape (CT)
UHW1E222MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1E222MHD6TN
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1E222MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.681 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.575 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1E222MHD6Nichicon4.090493-6802-NDkr.16.36000Parametric Equivalent
25ZLH2200MEFC16X20Rubycon01189-2962-NDkr.10.08000Parametric Equivalent
25ZLH2200MEFCGC16X20Rubycon025ZLH2200MEFCGC16X20-NDkr.3.89245Parametric Equivalent
25ZLJ2200M16X20Rubycon57825ZLJ2200M16X20-NDkr.14.46000Parametric Equivalent
25ZLJ2200MGC16X20Rubycon1871189-1593-1-NDkr.11.79000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.9.41500kr.94.15
50kr.7.37600kr.368.80
100kr.6.73240kr.673.24
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.04480kr.1,511.20
500kr.5.62560kr.2,812.80
750kr.5.41393kr.4,060.45
1.250kr.5.17806kr.6,472.58
1.750kr.5.03939kr.8,818.93
2.500kr.4.90549kr.12,263.73
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250