



UHW1E222MHD6 | |
|---|---|
DigiKey Part Number | 493-6802-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E222MHD6 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E222MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.681 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.575 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.10.82200 | kr.108.22 |
| 50 | kr.8.52740 | kr.426.37 |
| 100 | kr.7.80260 | kr.780.26 |
| 500 | kr.6.55682 | kr.3,278.41 |
| 1.000 | kr.6.16483 | kr.6,164.83 |
| 2.500 | kr.5.74675 | kr.14,366.87 |
| 5.000 | kr.5.49225 | kr.27,461.25 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

