
EKZM250ELL222ML20S | |
|---|---|
DigiKey Part Number | 565-3573-ND |
Manufacturer | |
Manufacturer Product Number | EKZM250ELL222ML20S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM250ELL222ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4375 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250EC5222ML20S | Chemi-Con | 486 | 565-EKZM250EC5222ML20S-ND | kr.19.08000 | Parametric Equivalent |
| EKZN250ELL222ML20S | Chemi-Con | 279 | 565-EKZN250ELL222ML20S-ND | kr.14.33000 | Parametric Equivalent |
| 25ZLJ2200M16X20 | Rubycon | 578 | 25ZLJ2200M16X20-ND | kr.14.46000 | Direct |
| EEU-FR1E222S | Panasonic Industry | 3.768 | P14429-ND | kr.15.66000 | Direct |
| UHW1E222MHD6 | Nichicon | 4.090 | 493-6802-ND | kr.16.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.78000 | kr.157.80 |
| 50 | kr.12.62420 | kr.631.21 |
| 250 | kr.10.56880 | kr.2,642.20 |
| 500 | kr.9.92172 | kr.4,960.86 |
| 1.000 | kr.9.38434 | kr.9,384.34 |
| 2.500 | kr.8.81136 | kr.22,028.40 |
| 5.000 | kr.8.46251 | kr.42,312.55 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

