


25ZLJ2200MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1593-2-ND - Tape & Reel (TR) 1189-1593-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2200MGC16X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2200MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.331 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLJ2200M16X20 | Rubycon | 578 | 25ZLJ2200M16X20-ND | kr.14.46000 | Parametric Equivalent |
| EEU-FR1E222S | Panasonic Industry | 3.767 | P14429-ND | kr.15.66000 | Parametric Equivalent |
| EEU-FR1E222SB | Panasonic Industry | 1.432 | P15355CT-ND | kr.15.98000 | Parametric Equivalent |
| EKZM250EC5222ML20S | Chemi-Con | 486 | 565-EKZM250EC5222ML20S-ND | kr.19.08000 | Parametric Equivalent |
| EKZM250ELL222ML20S | Chemi-Con | 376 | 565-3573-ND | kr.23.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.66500 | kr.76.65 |
| 50 | kr.5.94700 | kr.297.35 |
| 100 | kr.5.40360 | kr.540.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.82244 | kr.1,205.61 |
| 500 | kr.4.46806 | kr.2,234.03 |
| 750 | kr.4.28923 | kr.3,216.92 |
| 1.250 | kr.4.08986 | kr.5,112.32 |
| 1.750 | kr.3.97265 | kr.6,952.14 |
| 2.500 | kr.3.85939 | kr.9,648.48 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

