2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN250ELL222ML20S

DigiKey Part Number
565-EKZN250ELL222ML20S-ND
Manufacturer
Manufacturer Product Number
EKZN250ELL222ML20S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN250ELL222ML20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.4975 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.33 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM250EC5222ML20SChemi-Con483565-EKZM250EC5222ML20S-NDkr.19.29000Parametric Equivalent
EKZM250ELL222ML20SChemi-Con376565-3573-NDkr.23.65000Parametric Equivalent
25ZLJ2200M16X20Rubycon57725ZLJ2200M16X20-NDkr.14.61000Direct
EEU-FR1E222SPanasonic Industry3.759P14429-NDkr.19.17000Direct
UHW1E222MHD6Nichicon3.466493-6802-NDkr.16.54000Direct
In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.49000kr.14.49
10kr.9.51200kr.95.12
50kr.7.45100kr.372.55
100kr.6.80100kr.680.10
500kr.5.68284kr.2,841.42
1.000kr.5.33081kr.5,330.81
2.500kr.4.95529kr.12,388.22
5.000kr.4.72661kr.23,633.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.49000
Unit Price with VAT:kr.18.11250