
16ZLJ3900M12.5X35 | |
|---|---|
DigiKey Part Number | 16ZLJ3900M12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ3900M12.5X35 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ3900M12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.884 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.12 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.9.27200 | kr.92.72 |
| 50 | kr.7.25300 | kr.362.65 |
| 100 | kr.6.61650 | kr.661.65 |
| 600 | kr.5.42242 | kr.3,253.45 |
| 1.200 | kr.5.09368 | kr.6,112.42 |
| 3.000 | kr.4.89499 | kr.14,684.97 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |

