Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHD1V471MPD1AA | |
|---|---|
DigiKey Part Number | UHD1V471MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHD1V471MPD1AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V471MPD | Nichicon | 1.296 | 493-14471-ND | kr.6.72000 | Parametric Equivalent |
| UHD1V471MPD1TD | Nichicon | 1.125 | 493-15216-1-ND | kr.6.72000 | Parametric Equivalent |
| UHE1V471MPD | Nichicon | 434 | 493-1582-ND | kr.5.64000 | Parametric Equivalent |
| UHE1V471MPD1CA | Nichicon | 0 | UHE1V471MPD1CA-ND | kr.1.41798 | Parametric Equivalent |
| UHE1V471MPD1TD | Nichicon | 2.430 | 493-14553-1-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.12178 | kr.1,273.07 |
| Unit Price without VAT: | kr.2.12178 |
|---|---|
| Unit Price with VAT: | kr.2.65223 |






