
35YXG470MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2258-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG470MEFC10X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG470MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH470MEFC10X16 | Rubycon | 79.541 | 1189-1890-ND | kr.4.74000 | Direct |
| 35ZLS470MEFC10X16 | Rubycon | 933 | 1189-2598-ND | kr.5.51000 | Direct |
| 35YXF470MEFCT810X20 | Rubycon | 5.323 | 1189-3997-1-ND | kr.4.36000 | Parametric Equivalent |
| 35YXG470MEFCT810X20 | Rubycon | 1.125 | 1189-3745-1-ND | kr.4.55000 | Parametric Equivalent |
| 35YXS470MEFC10X20 | Rubycon | 676 | 1189-35YXS470MEFC10X20-ND | kr.5.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.59100 | kr.129.55 |
| 100 | kr.2.32360 | kr.232.36 |
| 500 | kr.1.86248 | kr.931.24 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

