33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLG33MEFC5X11

DigiKey Part Number
1189-35ZLG33MEFC5X11-ND
Manufacturer
Manufacturer Product Number
35ZLG33MEFC5X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLG33MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72.9 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ33M5X11Rubycon9061189-1298-NDkr.1.41000Upgrade
50YXJ33M5X11Rubycon5.1381189-2323-NDkr.2.18000Upgrade
35YXG33MEFC5X11Rubycon3.2001189-2257-NDkr.1.92000Parametric Equivalent
35YXS33MEFC5X11Rubycon2.9801189-35YXS33MEFC5X11-NDkr.1.99000Parametric Equivalent
EEU-FR1V330Panasonic Industry6.808P14434-NDkr.2.50000Upgrade
In-Stock: 2.577
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.17300kr.11.73
50kr.0.85120kr.42.56
100kr.0.74870kr.74.87
500kr.0.57164kr.285.82
1.000kr.0.51562kr.515.62
3.000kr.0.44530kr.1,335.90
6.000kr.0.41040kr.2,462.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000