UHD1H681MHD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.77523
Datasheet

Parametric Equivalent


Nichicon
In Stock: 592
Unit Price: kr.10.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.15.98000
Datasheet

Direct


Panasonic Industry
In Stock: 936
Unit Price: kr.12.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.44780
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.2.29946
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.225
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.644
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 603
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.795
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.13.12000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.36958
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: kr.10.59000
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H681MHD

DigiKey Part Number
UHD1H681MHD-ND
Manufacturer
Manufacturer Product Number
UHD1H681MHD
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H681MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.145 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Part Status
Not For New Designs
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1H681MHD1CVNichicon0UHD1H681MHD1CV-NDkr.3.77523Parametric Equivalent
UHE1H681MHDNichicon592493-1618-NDkr.10.27000Parametric Equivalent
UHW1J681MHDNichicon0493-14567-NDkr.15.98000Parametric Equivalent
EEU-FS1H681Panasonic Industry936P122405-NDkr.12.36000Direct
50ZLH680MEFC12.5X30Rubycon01189-3016-NDkr.9.26000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.4.34607kr.2,607.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.34607
Unit Price with VAT:kr.5.43259